
MMSZ5239AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5239AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5239AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5239AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239AS_R1_00001 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.98% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20706 | kr.1,035.30 |
| 10.000 | kr.0.18545 | kr.1,854.50 |
| 15.000 | kr.0.17442 | kr.2,616.30 |
| 25.000 | kr.0.16202 | kr.4,050.50 |
| 35.000 | kr.0.15467 | kr.5,413.45 |
| 50.000 | kr.0.14752 | kr.7,376.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

