
MMSZ5232AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5232AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5232AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5232AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232AS_R1_00001 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18004 | kr.900.20 |
| 10.000 | kr.0.13503 | kr.1,350.30 |
| 15.000 | kr.0.13233 | kr.1,984.95 |
| 25.000 | kr.0.10670 | kr.2,667.50 |
| 35.000 | kr.0.09933 | kr.3,476.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.52100 | kr.5.21 |
| 100 | kr.0.27010 | kr.27.01 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.21862 | kr.218.62 |
| 2.000 | kr.0.21489 | kr.429.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.52100 | kr.5.21 |
| 100 | kr.0.27010 | kr.27.01 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.21862 | kr.218.62 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

