
MMSZ5229B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5229B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5229B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5229B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B_R1_00001 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17315 | kr.519.45 |
| 6.000 | kr.0.15368 | kr.922.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.36070 | kr.36.07 |
| 500 | kr.0.26108 | kr.130.54 |
| 1.000 | kr.0.22856 | kr.228.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.24090 | kr.24.09 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

