Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5223B_R1_00001

DigiKey Part Number
3757-MMSZ5223B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5223B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5223B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5223B_R1_00001
Description
DIODE ZENER 2.7V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5223B-AU_R1_000A1Panjit International Inc.7993757-MMSZ5223B-AU_R1_000A1CT-NDkr.0.89000Parametric Equivalent
MMSZ5223BT1Gonsemi352MMSZ5223BT1GOSCT-NDkr.1.39000Direct
BZT52-C2V7JNexperia USA Inc.7.4311727-8133-1-NDkr.1.14000Similar
BZT52-C2V7XNexperia USA Inc.5.2191727-BZT52-C2V7XCT-NDkr.1.08000Similar
BZT52B2V7-G3-08Vishay General Semiconductor - Diodes Division9.652112-BZT52B2V7-G3-08CT-NDkr.2.47000Similar
In-Stock: 2.898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17315kr.519.45
6.000kr.0.15368kr.922.08
9.000kr.0.14374kr.1,293.66
15.000kr.0.13256kr.1,988.40
21.000kr.0.12592kr.2,644.32
30.000kr.0.11947kr.3,584.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
100kr.0.36070kr.36.07
500kr.0.26108kr.130.54
1.000kr.0.22856kr.228.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.46300kr.4.63
100kr.0.24090kr.24.09
500kr.0.22824kr.114.12
1.000kr.0.21556kr.215.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500