Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 225mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3904TB6_R1_00001

DigiKey Part Number
3757-MMDT3904TB6_R1_00001TR-ND - Tape & Reel (TR)
3757-MMDT3904TB6_R1_00001CT-ND - Cut Tape (CT)
3757-MMDT3904TB6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3904TB6_R1_00001
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 225mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Panjit International Inc.
Power - Max
225mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16094kr.643.76
8.000kr.0.14316kr.1,145.28
12.000kr.0.13409kr.1,609.08
20.000kr.0.12387kr.2,477.40
28.000kr.0.11782kr.3,298.96
40.000kr.0.11192kr.4,476.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.56400kr.5.64
100kr.0.34680kr.34.68
500kr.0.25068kr.125.34
1.000kr.0.21936kr.219.36
2.000kr.0.19293kr.385.86
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.28700kr.12.87
100kr.0.80770kr.80.77
500kr.0.59760kr.298.80
1.000kr.0.52971kr.529.71
2.000kr.0.47243kr.944.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750