Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 225mW, 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2227A_R1_00001

DigiKey Part Number
3757-MMDT2227A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMDT2227A_R1_00001CT-ND - Cut Tape (CT)
3757-MMDT2227A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2227A_R1_00001
Description
TRANS NPN/PNP 40V/60V SOT363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 225mW, 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Panjit International Inc.
Power - Max
225mW, 200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz, 200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V, 60V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA, 50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22915kr.687.45
6.000kr.0.20429kr.1,225.74
9.000kr.0.19160kr.1,724.40
15.000kr.0.17733kr.2,659.95
21.000kr.0.16886kr.3,546.06
30.000kr.0.16063kr.4,818.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
100kr.0.46160kr.46.16
500kr.0.33590kr.167.95
1.000kr.0.29500kr.295.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.28700kr.12.87
100kr.0.80770kr.80.77
500kr.0.59760kr.298.80
1.000kr.0.52971kr.529.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000