
MMBZ5248B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5248B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5248B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5248B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B_R1_00001 |
Description | DIODE ZENER 18V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5248B-AU_R1_000A1 | Panjit International Inc. | 2.980 | 3757-MMBZ5248B-AU_R1_000A1CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18471 | kr.554.13 |
| 6.000 | kr.0.16410 | kr.984.60 |
| 9.000 | kr.0.15358 | kr.1,382.22 |
| 15.000 | kr.0.14175 | kr.2,126.25 |
| 21.000 | kr.0.13473 | kr.2,829.33 |
| 30.000 | kr.0.12790 | kr.3,837.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.38360 | kr.38.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.24090 | kr.24.09 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

