Zener Diode 11 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5241B_R1_00001

DigiKey Part Number
3757-MMBZ5241B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5241B_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5241B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5241B_R1_00001
Description
DIODE ZENER 11V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18674kr.560.22
6.000kr.0.16591kr.995.46
9.000kr.0.15528kr.1,397.52
15.000kr.0.14331kr.2,149.65
21.000kr.0.13621kr.2,860.41
30.000kr.0.12931kr.3,879.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.62800kr.6.28
100kr.0.38780kr.38.78
500kr.0.28088kr.140.44
1.000kr.0.24614kr.246.14
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.46800kr.4.68
100kr.0.24360kr.24.36
500kr.0.23076kr.115.38
1.000kr.0.21794kr.217.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750