


SS1090VFL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1090VFL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1090VFL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1090VFL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1090VFL_R1_00001 |
Description | DIODE SCHOTTKY 90V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | 203pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30046 | kr.901.38 |
| 6.000 | kr.0.26901 | kr.1,614.06 |
| 9.000 | kr.0.25297 | kr.2,276.73 |
| 15.000 | kr.0.23492 | kr.3,523.80 |
| 21.000 | kr.0.22423 | kr.4,708.83 |
| 30.000 | kr.0.21383 | kr.6,414.90 |
| 75.000 | kr.0.19100 | kr.14,325.00 |
| 150.000 | kr.0.17688 | kr.26,532.00 |
| 300.000 | kr.0.16502 | kr.49,506.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88900 | kr.88.90 |
| 500 | kr.0.65958 | kr.329.79 |
| 1.000 | kr.0.58541 | kr.585.41 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

