Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92-AU_R1_000A1

DigiKey Part Number
3757-MMBTA92-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBTA92-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBTA92-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA92-AU_R1_000A1
Description
TRANS PNP 300V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Power - Max
250 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23915kr.717.45
6.000kr.0.21336kr.1,280.16
9.000kr.0.20020kr.1,801.80
15.000kr.0.18540kr.2,781.00
21.000kr.0.17662kr.3,709.02
30.000kr.0.16808kr.5,042.40
75.000kr.0.14933kr.11,199.75
150.000kr.0.13774kr.20,661.00
300.000kr.0.12800kr.38,400.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73300kr.7.33
100kr.0.45310kr.45.31
500kr.0.33016kr.165.08
1.000kr.0.29015kr.290.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.45000kr.1.45
10kr.0.87800kr.8.78
100kr.0.54290kr.54.29
500kr.0.39740kr.198.70
1.000kr.0.35019kr.350.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000