
MMBTA42_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA42_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA42_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA42_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42_R1_00001 |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.29772 | kr.148.86 |
| 1.000 | kr.0.26114 | kr.261.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21442 | kr.643.26 |
| 6.000 | kr.0.19078 | kr.1,144.68 |
| 9.000 | kr.0.17871 | kr.1,608.39 |
| 15.000 | kr.0.16513 | kr.2,476.95 |
| 21.000 | kr.0.15708 | kr.3,298.68 |
| 30.000 | kr.0.14925 | kr.4,477.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

