
MMBT4403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT4403_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT4403_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT4403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403_R1_00001 |
Description | TRANS PNP 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55800 | kr.5.58 |
| 100 | kr.0.34170 | kr.34.17 |
| 500 | kr.0.24688 | kr.123.44 |
| 1.000 | kr.0.21607 | kr.216.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17663 | kr.529.89 |
| 6.000 | kr.0.15669 | kr.940.14 |
| 9.000 | kr.0.14650 | kr.1,318.50 |
| 15.000 | kr.0.13503 | kr.2,025.45 |
| 21.000 | kr.0.12823 | kr.2,692.83 |
| 30.000 | kr.0.12162 | kr.3,648.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

