
MMBT2907A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2907A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2907A_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2907A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A_R1_00001 |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18086 | kr.542.58 |
| 6.000 | kr.0.16065 | kr.963.90 |
| 9.000 | kr.0.15032 | kr.1,352.88 |
| 15.000 | kr.0.13870 | kr.2,080.50 |
| 21.000 | kr.0.13181 | kr.2,768.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36900 | kr.36.90 |
| 500 | kr.0.26730 | kr.133.65 |
| 1.000 | kr.0.23407 | kr.234.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34810 | kr.34.81 |
| 500 | kr.0.25208 | kr.126.04 |
| 1.000 | kr.0.22082 | kr.220.82 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

