Diode Array 1 Pair Common Cathode 20 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD717CW_R1_00001

DigiKey Part Number
3757-MMBD717CW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD717CW_R1_00001
Description
DIODE ARR SCHOT 20V 200MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
SC-70, SOT-323
Technology
Schottky
Supplier Device Package
SOT-323
Voltage - DC Reverse (Vr) (Max)
20 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.252.000kr.0.19332kr.628,676.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.19332
Unit Price with VAT:kr.0.24165