
MER502FT_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-MER502FT_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | MER502FT_T0_00601 |
Description | DIODE STANDARD 200V 5A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 51pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.14600 | kr.51.46 |
| 100 | kr.3.39460 | kr.339.46 |
| 500 | kr.2.64346 | kr.1,321.73 |
| 1.000 | kr.2.40160 | kr.2,401.60 |
| 2.000 | kr.2.19805 | kr.4,396.10 |
| 6.000 | kr.1.93968 | kr.11,638.08 |
| 10.000 | kr.1.84172 | kr.18,417.20 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

