MER3DMA-AU_R2_006A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet
Diode 200 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MER3DMA-AU_R2_006A1

DigiKey Part Number
3757-MER3DMA-AU_R2_006A1TR-ND - Tape & Reel (TR)
3757-MER3DMA-AU_R2_006A1CT-ND - Cut Tape (CT)
3757-MER3DMA-AU_R2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MER3DMA-AU_R2_006A1
Description
DIODE STANDARD 200V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
31pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MER3DMA_R2_00601Panjit International Inc.03757-MER3DMA_R2_00601CT-NDkr.2.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45800kr.14.58
100kr.0.91300kr.91.30
500kr.0.67686kr.338.43
1.000kr.0.60033kr.600.33
2.000kr.0.53580kr.1,071.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.43959kr.3,296.92
15.000kr.0.40043kr.6,006.45
22.500kr.0.38047kr.8,560.57
37.500kr.0.35804kr.13,426.50
52.500kr.0.34476kr.18,099.90
75.000kr.0.33184kr.24,888.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750