
MER3DAFC_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MER3DAFC_R1_00701TR-ND - Tape & Reel (TR) 3757-MER3DAFC_R1_00701CT-ND - Cut Tape (CT) 3757-MER3DAFC_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DAFC_R1_00701 |
Description | DIODE STANDARD 200V 3A SMAFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62384 | kr.1,871.52 |
| 6.000 | kr.0.59863 | kr.3,591.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.71700 | kr.17.17 |
| 100 | kr.0.92140 | kr.92.14 |
| 500 | kr.0.75128 | kr.375.64 |
| 1.000 | kr.0.69901 | kr.699.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.14800 | kr.21.48 |
| 100 | kr.1.36510 | kr.136.51 |
| 500 | kr.1.02738 | kr.513.69 |
| 1.000 | kr.0.91820 | kr.918.20 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

