
PJL9812_R2_00201 | |
|---|---|
DigiKey Part Number | 3757-PJL9812_R2_00201TR-ND - Tape & Reel (TR) 3757-PJL9812_R2_00201CT-ND - Cut Tape (CT) 3757-PJL9812_R2_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9812_R2_00201 |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 421pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.85500 | kr.28.55 |
| 100 | kr.2.01770 | kr.201.77 |
| 500 | kr.1.59232 | kr.796.16 |
| 1.000 | kr.1.44849 | kr.1,448.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15015 | kr.2,875.38 |
| 5.000 | kr.1.11524 | kr.5,576.20 |
| 7.500 | kr.1.10091 | kr.8,256.83 |
| 12.500 | kr.1.07152 | kr.13,394.00 |
| 17.500 | kr.1.06160 | kr.18,578.00 |
| 25.000 | kr.0.78366 | kr.19,591.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

