
MBR60200PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR60200PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR60200PT_T0_00001 |
Description | DIODE ARR SCHOT 200V 30A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 30 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.82216 | kr.7,233.24 |
| Unit Price without VAT: | kr.4.82216 |
|---|---|
| Unit Price with VAT: | kr.6.02770 |

