DO-201AD, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3H150SS_AY_00001

DigiKey Part Number
3757-MBR3H150SS_AY_00001CT-ND - Cut Tape (CT)
3757-MBR3H150SS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBR3H150SS_AY_00001
Description
DIODE SCHOTTKY 150V 3A DO201AD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.93900kr.19.39
100kr.1.22820kr.122.82
500kr.0.92096kr.460.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.0.69371kr.867.14
2.500kr.0.62308kr.1,557.70
3.750kr.0.58704kr.2,201.40
6.250kr.0.54653kr.3,415.81
8.750kr.0.52251kr.4,571.96
12.500kr.0.49916kr.6,239.50
31.250kr.0.44790kr.13,996.88
62.500kr.0.41623kr.26,014.38
125.000kr.0.40080kr.50,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500