
MBR3H150SS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR3H150SS_AY_00001CT-ND - Cut Tape (CT) 3757-MBR3H150SS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBR3H150SS_AY_00001 |
Description | DIODE SCHOTTKY 150V 3A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.93900 | kr.19.39 |
| 100 | kr.1.22820 | kr.122.82 |
| 500 | kr.0.92096 | kr.460.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.69371 | kr.867.14 |
| 2.500 | kr.0.62308 | kr.1,557.70 |
| 3.750 | kr.0.58704 | kr.2,201.40 |
| 6.250 | kr.0.54653 | kr.3,415.81 |
| 8.750 | kr.0.52251 | kr.4,571.96 |
| 12.500 | kr.0.49916 | kr.6,239.50 |
| 31.250 | kr.0.44790 | kr.13,996.88 |
| 62.500 | kr.0.41623 | kr.26,014.38 |
| 125.000 | kr.0.40080 | kr.50,100.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

