
MBR310AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR310AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MBR310AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MBR310AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR310AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77410 | kr.77.41 |
| 500 | kr.0.57110 | kr.285.55 |
| 1.000 | kr.0.50523 | kr.505.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42131 | kr.1,263.93 |
| 6.000 | kr.0.37896 | kr.2,273.76 |
| 9.000 | kr.0.35736 | kr.3,216.24 |
| 15.000 | kr.0.33307 | kr.4,996.05 |
| 21.000 | kr.0.31867 | kr.6,692.07 |
| 30.000 | kr.0.30468 | kr.9,140.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

