
MBR2060CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR2060CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR2060CT_T0_00001 |
Description | DIODE ARR SCHOTT 60V 20A TO220AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 50 | kr.3.13320 | kr.156.66 |
| 100 | kr.2.77120 | kr.277.12 |
| 500 | kr.2.13544 | kr.1,067.72 |
| 1.000 | kr.1.93047 | kr.1,930.47 |
| 2.000 | kr.1.75799 | kr.3,515.98 |
| 5.000 | kr.1.57123 | kr.7,856.15 |
| 10.000 | kr.1.45580 | kr.14,558.00 |
| 50.000 | kr.1.26166 | kr.63,083.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

