
BZT52-C75_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C75_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C75_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C75_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75_R1_00001 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17739 | kr.532.17 |
| 6.000 | kr.0.15749 | kr.944.94 |
| 9.000 | kr.0.14732 | kr.1,325.88 |
| 15.000 | kr.0.13588 | kr.2,038.20 |
| 21.000 | kr.0.12910 | kr.2,711.10 |
| 30.000 | kr.0.12250 | kr.3,675.00 |
| 75.000 | kr.0.10800 | kr.8,100.00 |
| 150.000 | kr.0.09904 | kr.14,856.00 |
| 300.000 | kr.0.09150 | kr.27,450.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55700 | kr.5.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40300 | kr.4.03 |
| 100 | kr.0.21120 | kr.21.12 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

