
MBR10200DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10200DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR10200DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR10200DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10200DC_R2_00001 |
Description | DIODE ARR SCHOTT 200V 10A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| 10 | kr.5.25700 | kr.52.57 |
| 100 | kr.3.47270 | kr.347.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.76706 | kr.1,413.65 |
| 1.600 | kr.1.60363 | kr.2,565.81 |
| 2.400 | kr.1.52032 | kr.3,648.77 |
| 4.000 | kr.1.42666 | kr.5,706.64 |
| 5.600 | kr.1.37120 | kr.7,678.72 |
| 8.000 | kr.1.31728 | kr.10,538.24 |
| 20.000 | kr.1.19895 | kr.23,979.00 |
| 40.000 | kr.1.19083 | kr.47,633.20 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |

