
MBR10100CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10100CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT_T0_00001 |
Description | DIODE ARR SCHOT 100V 10A TO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 50 | kr.2.70980 | kr.135.49 |
| 100 | kr.2.39530 | kr.239.53 |
| 500 | kr.1.84062 | kr.920.31 |
| 1.000 | kr.1.66184 | kr.1,661.84 |
| 2.000 | kr.1.51140 | kr.3,022.80 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

