Diode 100 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB810_R1_00001

DigiKey Part Number
3757-MB810_R1_00001TR-ND - Tape & Reel (TR)
3757-MB810_R1_00001CT-ND - Cut Tape (CT)
3757-MB810_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB810_R1_00001
Description
DIODE SCHOTTKY 100V 8A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.92390kr.739.12
1.600kr.0.82935kr.1,326.96
2.400kr.0.78111kr.1,874.66
4.000kr.0.72683kr.2,907.32
5.600kr.0.69468kr.3,890.21
8.000kr.0.66342kr.5,307.36
20.000kr.0.59477kr.11,895.40
40.000kr.0.55234kr.22,093.60
80.000kr.0.52860kr.42,288.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.08600kr.20.86
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.34800kr.33.48
100kr.2.16890kr.216.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000