BZT52-C24-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4.925
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 14.185
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 10.330
Unit Price: kr.0.63000
Datasheet
Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C24-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C24-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52-C24-AU_R1_000A1
Description
DIODE ZENER 24V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.252.000kr.0.09986kr.324,744.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.09986
Unit Price with VAT:kr.0.12483