
MB210F_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MB210F_R1_00001TR-ND - Tape & Reel (TR) 3757-MB210F_R1_00001CT-ND - Cut Tape (CT) 3757-MB210F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB210F_R1_00001 |
Description | DIODE SCHOTTKY 100V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.0.41237 | kr.618.56 |
3.000 | kr.0.36802 | kr.1,104.06 |
4.500 | kr.0.34539 | kr.1,554.25 |
7.500 | kr.0.31991 | kr.2,399.33 |
10.500 | kr.0.30482 | kr.3,200.61 |
15.000 | kr.0.29013 | kr.4,351.95 |
37.500 | kr.0.25788 | kr.9,670.50 |
75.000 | kr.0.23795 | kr.17,846.25 |
150.000 | kr.0.22119 | kr.33,178.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.49100 | kr.14.91 |
100 | kr.0.93890 | kr.93.89 |
500 | kr.0.69786 | kr.348.93 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |