Parametric Equivalent
Parametric Equivalent

MB210-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB210-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB210-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB210-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB210-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.65774 | kr.526.19 |
| 1.600 | kr.0.59743 | kr.955.89 |
| 2.400 | kr.0.55637 | kr.1,335.29 |
| 4.000 | kr.0.52610 | kr.2,104.40 |
| 5.600 | kr.0.45413 | kr.2,543.13 |
| 8.000 | kr.0.40401 | kr.3,232.08 |
| 20.000 | kr.0.39077 | kr.7,815.40 |
| 40.000 | kr.0.23430 | kr.9,372.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.62500 | kr.16.25 |
| 100 | kr.1.02300 | kr.102.30 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |




