


MB1H60AL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB1H60AL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB1H60AL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB1H60AL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB1H60AL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.87200 | kr.8.72 |
| 100 | kr.0.53970 | kr.53.97 |
| 500 | kr.0.39396 | kr.196.98 |
| 1.000 | kr.0.34665 | kr.346.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28631 | kr.858.93 |
| 6.000 | kr.0.25581 | kr.1,534.86 |
| 9.000 | kr.0.24025 | kr.2,162.25 |
| 15.000 | kr.0.22274 | kr.3,341.10 |
| 21.000 | kr.0.21236 | kr.4,459.56 |
| 30.000 | kr.0.20227 | kr.6,068.10 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


