
GV810B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GV810B_R2_00001TR-ND - Tape & Reel (TR) 3757-GV810B_R2_00001CT-ND - Cut Tape (CT) 3757-GV810B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV810B_R2_00001 |
Description | DIODE STANDARD 1000V 8A TO277B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.91800 | kr.29.18 |
| 100 | kr.1.87780 | kr.187.78 |
| 500 | kr.1.42912 | kr.714.56 |
| 1.000 | kr.1.28454 | kr.1,284.54 |
| 2.000 | kr.1.16279 | kr.2,325.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89199 | kr.4,459.95 |
| 10.000 | kr.0.81936 | kr.8,193.60 |
| 15.000 | kr.0.78236 | kr.11,735.40 |
| 25.000 | kr.0.74078 | kr.18,519.50 |
| 35.000 | kr.0.71615 | kr.25,065.25 |
| 50.000 | kr.0.70160 | kr.35,080.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

