
GS1MAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1MAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1MAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS1MAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MAFC_R1_00001 |
Description | DIODE STANDARD 1000V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.35130 | kr.351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28304 | kr.849.12 |
| 6.000 | kr.0.26254 | kr.1,575.24 |
| 9.000 | kr.0.21772 | kr.1,959.48 |
| 30.000 | kr.0.21387 | kr.6,416.10 |
| 75.000 | kr.0.19210 | kr.14,407.50 |
| 150.000 | kr.0.16649 | kr.24,973.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

