
GS1MAFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-GS1MAFC-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1MAFC-AU_R1_000A1 |
Description | DIODE STANDARD 1000V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |

