
BZT52-C15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C15_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C15_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C15_R1_00001 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32210 | kr.32.21 |
| 500 | kr.0.23218 | kr.116.09 |
| 1.000 | kr.0.20301 | kr.203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16569 | kr.497.07 |
| 6.000 | kr.0.14678 | kr.880.68 |
| 9.000 | kr.0.13713 | kr.1,234.17 |
| 15.000 | kr.0.12627 | kr.1,894.05 |
| 21.000 | kr.0.11983 | kr.2,516.43 |
| 30.000 | kr.0.11356 | kr.3,406.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

