Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1DWG_R1_00001

DigiKey Part Number
3757-GS1DWG_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1DWG_R1_00001CT-ND - Cut Tape (CT)
3757-GS1DWG_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1DWG_R1_00001
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
100kr.0.46350kr.46.35
500kr.0.33690kr.168.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.26617kr.479.11
3.600kr.0.23616kr.850.18
5.400kr.0.22084kr.1,192.54
9.000kr.0.20358kr.1,832.22
12.600kr.0.19335kr.2,436.21
18.000kr.0.18340kr.3,301.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000