


GS1008FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1008FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1008FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1008FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1008FL_R1_00001 |
Description | DIODE STANDARD 800V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.81900 | kr.8.19 |
| 100 | kr.0.50940 | kr.50.94 |
| 500 | kr.0.37196 | kr.185.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23494 | kr.704.82 |
| 6.000 | kr.0.20952 | kr.1,257.12 |
| 9.000 | kr.0.19653 | kr.1,768.77 |
| 15.000 | kr.0.18193 | kr.2,728.95 |
| 21.000 | kr.0.17327 | kr.3,638.67 |
| 30.000 | kr.0.16485 | kr.4,945.50 |
| 75.000 | kr.0.14635 | kr.10,976.25 |
| 150.000 | kr.0.13492 | kr.20,238.00 |
| 300.000 | kr.0.12530 | kr.37,590.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

