


GS1006FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1006FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1006FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1006FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1006FL_R1_00001 |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | GS1006FL_R1_00001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37660 | kr.37.66 |
| 500 | kr.0.27262 | kr.136.31 |
| 1.000 | kr.0.23883 | kr.238.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19561 | kr.586.83 |
| 6.000 | kr.0.17375 | kr.1,042.50 |
| 9.000 | kr.0.16258 | kr.1,463.22 |
| 15.000 | kr.0.15001 | kr.2,250.15 |
| 21.000 | kr.0.14256 | kr.2,993.76 |
| 30.000 | kr.0.13531 | kr.4,059.30 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

