
GBU810_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU810_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU810_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 20 | kr.4.57900 | kr.91.58 |
| 100 | kr.3.46430 | kr.346.43 |
| 500 | kr.2.69990 | kr.1,349.95 |
| 1.000 | kr.2.38042 | kr.2,380.42 |
| 2.000 | kr.2.24509 | kr.4,490.18 |
| 5.000 | kr.2.02259 | kr.10,112.95 |
| 10.000 | kr.1.88412 | kr.18,841.20 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

