
GBU3508HULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU3508HULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU3508HULV_T0_00601 |
Description | 800V WITH HIGH TJ ULTRA LOW VF B |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 0.92 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 20 | kr.27.01250 | kr.540.25 |
| 100 | kr.21.79580 | kr.2,179.58 |
| 500 | kr.18.30640 | kr.9,153.20 |
| 1.000 | kr.18.14063 | kr.18,140.63 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

