
GBJ2508LV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ2508LV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2508LV_T0_00601 |
Description | BRIDGE RECT 1P 800V 25A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 12.5 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ-2 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 15 | kr.7.76867 | kr.116.53 |
| 105 | kr.5.61419 | kr.589.49 |
| 510 | kr.4.48698 | kr.2,288.36 |
| 1.005 | kr.4.28331 | kr.4,304.73 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

