
FR2M_R1_00001 | |
---|---|
DigiKey Part Number | 3757-FR2M_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2M_R1_00001CT-ND - Cut Tape (CT) 3757-FR2M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2M_R1_00001 |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.54200 | kr.15.42 |
100 | kr.0.96900 | kr.96.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.0.49736 | kr.397.89 |
1.600 | kr.0.44188 | kr.707.01 |
2.400 | kr.0.41355 | kr.992.52 |
4.000 | kr.0.38167 | kr.1,526.68 |
5.600 | kr.0.36277 | kr.2,031.51 |
8.000 | kr.0.34438 | kr.2,755.04 |
20.000 | kr.0.30399 | kr.6,079.80 |
40.000 | kr.0.27901 | kr.11,160.40 |
80.000 | kr.0.25800 | kr.20,640.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |