
FR2G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2G_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2G_R1_00001CT-ND - Cut Tape (CT) 3757-FR2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.52170 | kr.417.36 |
| 1.600 | kr.0.46393 | kr.742.29 |
| 2.400 | kr.0.43445 | kr.1,042.68 |
| 4.000 | kr.0.40126 | kr.1,605.04 |
| 5.600 | kr.0.38158 | kr.2,136.85 |
| 8.000 | kr.0.36243 | kr.2,899.44 |
| 20.000 | kr.0.32037 | kr.6,407.40 |
| 40.000 | kr.0.29437 | kr.11,774.80 |
| 80.000 | kr.0.27250 | kr.21,800.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

