
| FR2G_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-FR2G_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2G_R1_00001CT-ND - Cut Tape (CT) 3757-FR2G_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FR2G_R1_00001 | 
| Description | DIODE STANDARD 400V 2A DO214AA | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 150 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
| Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -50°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.62193 | kr.497.54 | 
| 1.600 | kr.0.55448 | kr.887.17 | 
| 2.400 | kr.0.52008 | kr.1,248.19 | 
| 4.000 | kr.0.48138 | kr.1,925.52 | 
| 5.600 | kr.0.45843 | kr.2,567.21 | 
| 8.000 | kr.0.43611 | kr.3,488.88 | 
| 20.000 | kr.0.38710 | kr.7,742.00 | 
| 40.000 | kr.0.35679 | kr.14,271.60 | 
| 80.000 | kr.0.33131 | kr.26,504.80 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark