Similar
Similar

FR2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2B_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2B_R1_00001CT-ND - Cut Tape (CT) 3757-FR2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2BHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ESH2BHE3/5BT-ND | kr.0.00000 | Similar |
| RS2BHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS2BHE3_A/H-ND | kr.1.19936 | Similar |
| FR2B | Diotec Semiconductor | 0 | 4878-FR2B-ND | kr.0.46665 | Parametric Equivalent |
| FR2B | SMC Diode Solutions | 0 | 1655-FR2BTR-ND | kr.0.31787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.53921 | kr.431.37 |
| 1.600 | kr.0.47974 | kr.767.58 |
| 2.400 | kr.0.44938 | kr.1,078.51 |
| 4.000 | kr.0.41521 | kr.1,660.84 |
| 5.600 | kr.0.39496 | kr.2,211.78 |
| 8.000 | kr.0.37527 | kr.3,002.16 |
| 20.000 | kr.0.33198 | kr.6,639.60 |
| 40.000 | kr.0.30523 | kr.12,209.20 |
| 80.000 | kr.0.28273 | kr.22,618.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |




