ES2J_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.61901
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.72983
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14.261
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.749
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.43229
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13.506
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2J_R1_00001

DigiKey Part Number
3757-ES2J_R1_00001TR-ND - Tape & Reel (TR)
3757-ES2J_R1_00001CT-ND - Cut Tape (CT)
3757-ES2J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2J_R1_00001
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1J-M3/5ATVishay General Semiconductor - Diodes Division0US1J-M3/5AT-NDkr.0.61901Similar
AES2JF-HFComchip Technology0641-AES2JF-HFTR-NDkr.0.72983Parametric Equivalent
ES2JSMC Diode Solutions01655-ES2JCT-NDkr.2.54000Parametric Equivalent
ES2JATaiwan Semiconductor Corporation14.2611801-ES2JACT-NDkr.3.80000Parametric Equivalent
ES2JA R3GTaiwan Semiconductor Corporation1.749ES2JAR3GCT-NDkr.7.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.400kr.0.44062kr.2,379.35
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000