
ES2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2B_R1_00001TR-ND - Tape & Reel (TR) 3757-ES2B_R1_00001CT-ND - Cut Tape (CT) 3757-ES2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.44700 | kr.14.47 |
| 100 | kr.0.90530 | kr.90.53 |
| 500 | kr.0.67052 | kr.335.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53951 | kr.971.12 |
| 3.600 | kr.0.48407 | kr.1,742.65 |
| 5.400 | kr.0.45579 | kr.2,461.27 |
| 9.000 | kr.0.42397 | kr.3,815.73 |
| 12.600 | kr.0.40512 | kr.5,104.51 |
| 18.000 | kr.0.38679 | kr.6,962.22 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

