
ES1DWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1DWG_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1DWG_R1_00001CT-ND - Cut Tape (CT) 3757-ES1DWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DWG_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.87240 | kr.87.24 |
| 500 | kr.0.64542 | kr.322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.51897 | kr.934.15 |
| 3.600 | kr.0.46543 | kr.1,675.55 |
| 5.400 | kr.0.43812 | kr.2,365.85 |
| 9.000 | kr.0.40740 | kr.3,666.60 |
| 12.600 | kr.0.38920 | kr.4,903.92 |
| 18.000 | kr.0.37150 | kr.6,687.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

