
ER3D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3D_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3D_R1_00001CT-ND - Cut Tape (CT) 3757-ER3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.27240 | kr.127.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.88126 | kr.705.01 |
| 1.600 | kr.0.78941 | kr.1,263.06 |
| 2.400 | kr.0.74252 | kr.1,782.05 |
| 4.000 | kr.0.68981 | kr.2,759.24 |
| 5.600 | kr.0.65857 | kr.3,687.99 |
| 8.000 | kr.0.62818 | kr.5,025.44 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

