Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER2G_R1_00001

DigiKey Part Number
3757-ER2G_R1_00001TR-ND - Tape & Reel (TR)
3757-ER2G_R1_00001CT-ND - Cut Tape (CT)
3757-ER2G_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER2G_R1_00001
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2G-13-FDiodes Incorporated2.660ES2G-FDICT-NDkr.4.88000Parametric Equivalent
ES2GBNextGen Components120.0003372-ES2GBTR-NDkr.0.75319Parametric Equivalent
In-Stock: 3.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.58954kr.471.63
1.600kr.0.52527kr.840.43
2.400kr.0.49246kr.1,181.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.37600kr.13.76
100kr.0.86290kr.86.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.00300kr.20.03
100kr.1.27120kr.127.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500